
Supervisory circuit with watchdog timer, manual reset, and active-low, push-pull output. Features a 3V reset threshold voltage with a 2.955V undervoltage and 3.045V overvoltage threshold. Operates from 1V to 5.5V with a typical supply current of 10uA. Includes a 40us reset delay and 20ms reset timeout. Packaged in SOT for surface mounting.
Analog Devices ADM6316BX30ARJZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.045V |
| Min Reset Threshold Voltage | 2.955V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.045V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 40us |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.955V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6316BX30ARJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
