The ADM6316BX32ARJZ-R7 is an industrial-grade power management IC from Analog Devices. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V, a maximum voltage of 5.5V, and a minimum voltage of 1V. The device is packaged in a 5-pin SOT-23 package, measuring 1.65mm in width and 2.9mm in length.
Analog Devices ADM6316BX32ARJZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM6316BX32ARJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.