
Surface mount supervisory circuit with watchdog timer, manual reset, and active-low, push-pull output. Features a reset threshold voltage of 2.63V (2.591V to 2.669V) and operates from 1V to 5.5V supply voltage. Provides a reset timeout of 140ms with a maximum supply current of 20uA. Monitors a single voltage input and includes a watchdog timer for enhanced system reliability.
Analog Devices ADM6316CY26ARJZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.669V |
| Min Reset Threshold Voltage | 2.591V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
