
Supervisory circuit featuring a watchdog timer, manual reset, and active-low push-pull output. Monitors a single voltage with a reset threshold of 2.93V, ranging from 2.886V to 2.974V. Operates with a supply voltage from 1V to 5.5V and a low supply current of 20uA. Includes a 280ms reset delay and a 140ms reset timeout. Surface mountable in a SOT package.
Sign in to ask questions about the Analog Devices ADM6316CY29ARJ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6316CY29ARJ-RL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.886V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.886V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM6316CY29ARJ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
