
Supervisory circuit with watchdog timer, manual reset, and active-low/push-pull output. Features a 2.93V threshold voltage, with a minimum reset threshold of 2.886V and a maximum of 2.974V. Operates from 1V to 5.5V with a low supply current of 20uA. Includes a reset delay time of 280ms and a reset timeout of 140ms. Packaged in a SOT case for surface mounting, measuring 3.1mm x 1.7mm x 1.3mm.
Sign in to ask questions about the Analog Devices ADM6316CY29ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6316CY29ARJZ-R7 technical specifications.
| Package/Case | SOT |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.886V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Current | 20mA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.886V |
| Watchdog Timer | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6316CY29ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
