
Single-channel power supply management IC featuring a 4.63V threshold voltage, with reset thresholds ranging from 4.561V to 4.699V. This surface-mount component operates within a 1V to 5.5V supply voltage range, consuming a maximum of 20µA. It includes a watchdog timer and provides an active-low, push-pull output. The SOT-23-5 package is supplied on tape and reel, with a reset delay time of 280ms and a reset timeout of 140ms.
Analog Devices ADM6316CY46ARJ-RL7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.699V |
| Min Reset Threshold Voltage | 4.561V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.699V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.561V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
