
Supervisory circuit featuring a watchdog timer, manual reset, and active-low/push-pull output. Monitors a single voltage with a threshold of 2.63V, adjustable between 2.591V and 2.669V. Operates from 1V to 5.5V with a low supply current of 20µA. Includes a reset delay of 2240ms and a reset timeout of 1.12s. Surface mountable in a SOT package, supplied on tape and reel.
Analog Devices ADM6316DZ26ARJ-RL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.669V |
| Min Reset Threshold Voltage | 2.591V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.669V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 2240ms |
| Reset Timeout | 1.12s |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.591V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.