
Surface mount supervisory circuit with watchdog timer, manual reset, and active-low push-pull output. Features a reset threshold voltage of 2.63V (2.591V to 2.669V), operating from 1V to 5.5V with a low supply current of 20uA. Includes a reset delay time of 2240ms and a watchdog timeout of 1.12s. This integrated circuit monitors a single voltage and offers a totem-pole output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6316DZ26ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6316DZ26ARJZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.669V |
| Min Reset Threshold Voltage | 2.591V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.669V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 2240ms |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.591V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6316DZ26ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
