The ADM6318BX49ARJZ-R7 is an industrial-grade power management IC from Analog Devices. It features a single channel and operates over a supply voltage range of 1.1V to 5.5V. The device is packaged in a 5-pin LSSOP, TSOP5/6 package and is designed for industrial applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is suitable for use in a variety of applications requiring power management.
Analog Devices ADM6318BX49ARJZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM6318BX49ARJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.