
Supervisory circuit featuring a watchdog timer and manual reset functionality. Monitors a single voltage with a reset threshold of 4.63V (4.561V undervoltage, 4.699V overvoltage). Offers active-low/high push-pull output with a 280ms reset delay and 140ms reset timeout. Operates from 1V to 5.5V supply voltage with a low 20uA supply current. Surface mountable in a SOT package.
Sign in to ask questions about the Analog Devices ADM6318CY46ARJ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6318CY46ARJ-RL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.699V |
| Min Reset Threshold Voltage | 4.561V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.699V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.561V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM6318CY46ARJ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
