
1-channel power supply management IC in a SOT-23-5 surface mount package. Features a reset threshold voltage of 2.8V, with a minimum of 2.758V and a maximum of 2.842V. Operates from a 1V to 5.5V supply voltage, consuming a maximum of 20uA. Includes active high/active low reset with delay times of 280ms and 140ms, plus a watchdog timer.
Analog Devices ADM6318CZ28ARJ-RL7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.842V |
| Min Reset Threshold Voltage | 2.758V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.842V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.758V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
