
Surface mount supervisory circuit with manual reset and active-high/push-pull active-low/push-pull output. Features a reset threshold voltage range of 3.034V to 3.126V, with a typical threshold of 3.08V. Operates from a 1V to 5.5V supply voltage, consuming a maximum of 20uA supply current. Includes a 40ms reset delay time and a 20ms reset timeout.
Analog Devices ADM6319B31ARJZ-RL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.126V |
| Min Reset Threshold Voltage | 3.034V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.126V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 40ms |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6319B31ARJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
