The ADM6319C29ARJZ-R7 is an industrial-grade power management IC from Analog Devices. It features a 5-pin LSSOP package and operates over a temperature range of -40 to 85 degrees Celsius. This device has a single channel and can be supplied with a voltage between 1.1 and 5.5 volts. The ADM6319C29ARJZ-R7 is suitable for use in a variety of applications, including those requiring industrial-grade performance.
Analog Devices ADM6319C29ARJZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.