This industrial-grade IC features a single channel with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C. The IC is packaged in a LSSOP, TSOP5/6 package type, measuring 1.65mm in width and 2.9mm in length. It has 5 terminals and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM6319C46ARJZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.