
Surface mount supervisory circuit with a single monitored voltage and manual reset capability. Features active-high or active-low push-pull reset output with a 280ms delay and 140ms timeout. Operates from 1V to 5.5V with a typical supply current of 20uA. Reset threshold voltage is 4.63V, with undervoltage at 4.561V and overvoltage at 4.699V. Maximum operating temperature is 85°C.
Analog Devices ADM6319C46ARJZ-RL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.699V |
| Min Reset Threshold Voltage | 4.561V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.699V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.561V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6319C46ARJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
