
Supervisory circuit featuring a watchdog timer and manual reset functionality. Monitors a single voltage with a precise reset threshold of 3.3V, adjustable between 3.251V and 3.35V. Operates from 1V to 5.5V with a low supply current of 20µA. Includes an active-low reset with a 20ms timeout and is available in a SOT surface mount package.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM6320BX33ARJZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.35V |
| Min Reset Threshold Voltage | 3.251V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
