
Supervisory circuit featuring a watchdog timer and manual reset functionality. Monitors a single voltage with a reset threshold of 4.5V, active low. Operates from 1V to 5.5V supply voltage with a maximum supply current of 20uA. Includes a reset delay time of 40us and a reset timeout of 20ms. Packaged in SOT for surface mounting.
Analog Devices ADM6320BX45ARJZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.568V |
| Min Reset Threshold Voltage | 4.433V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 4.5675V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 40us |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.4325V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6320BX45ARJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
