
Surface mount supervisory circuit with watchdog timer, manual reset, and active-low/open-drain output. Features a reset threshold voltage of 4.63V, with undervoltage at 4.561V and overvoltage at 4.699V. Operates from 1V to 5.5V with a maximum supply current of 20uA. Includes a reset delay of 280ms and a reset timeout of 140ms.
Analog Devices ADM6320CY46ARJ-RL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.699V |
| Min Reset Threshold Voltage | 4.561V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 4.699V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.561V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM6320CY46ARJ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
