
Surface mount supervisory circuit with watchdog timer and manual reset. Features an active-low, open-drain reset output. Monitors a single voltage with a reset threshold of 2.7V, ranging from 2.6595V to 2.7405V. Operates with a supply voltage from 1V to 5.5V and a low supply current of 20µA. Includes a reset delay of 280ms and a watchdog timeout of 140ms. Packaged in SOT for tape and reel distribution.
Analog Devices ADM6320CZ27ARJZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7405V |
| Min Reset Threshold Voltage | 2.6595V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 2.7405V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.6595V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6320CZ27ARJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
