
Supervisory circuit featuring a watchdog timer, manual reset, and active-low/open-drain output. Monitors a single voltage with a reset threshold of 2.93V, ranging from 2.886V (undervoltage) to 2.974V (overvoltage). Operates from 1V to 5.5V with a maximum supply current of 20uA. Includes a 280ms reset delay and a 140ms reset timeout. Surface mountable in a SOT package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM6320CZ29ARJ-RL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.886V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.886V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
