
Supervisory circuit featuring a watchdog timer, manual reset, and active-low/open-drain output. Monitors a single voltage with a threshold of 2.93V, ranging from 2.886V to 2.974V. Operates from 1V to 5.5V with a maximum supply current of 20uA. Includes a 280ms reset delay and a 140ms reset timeout. Packaged in a SOT case for surface mounting, measuring 3.1mm x 1.7mm x 1.3mm.
Analog Devices ADM6320CZ29ARJZ-R7 technical specifications.
| Package/Case | SOT |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.886V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.886V |
| Watchdog Timer | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6320CZ29ARJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
