
Supervisory Circuit with Watchdog, Manual Reset, and Active-High/Push-Pull Active-Low/Open-Drain
Sign in to ask questions about the Analog Devices ADM6321AY31ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6321AY31ARJZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.126V |
| Min Reset Threshold Voltage | 3.034V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6321AY31ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
