
Supervisory circuit featuring a watchdog timer, manual reset, and active-high/push-pull active-low/open-drain reset outputs. Monitors a single voltage with a reset threshold of 4.3V, with undervoltage at 4.236V and overvoltage at 4.365V. Operates from 1V to 5.5V with a maximum supply current of 20µA. Includes a 1ms reset timeout and 2ms reset delay time. Surface mountable in a SOT package, supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADM6321AY43ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6321AY43ARJZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.365V |
| Min Reset Threshold Voltage | 4.236V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 4.365V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 2ms |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.236V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6321AY43ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
