
Single-channel supervisory circuit with a 2.5V reset threshold, featuring an active-high, push-pull output. This surface-mount integrated circuit operates from 1V to 5.5V with a maximum supply current of 20µA. It includes a watchdog timer and a maximum reset active time of 40ms. Packaged in a 5-pin SOT-23 (MO-178AA) with gull-wing leads, it measures 2.9mm x 1.6mm x 1.15mm and operates between -40°C and 85°C.
Analog Devices ADM6321BZ25ARJZ-R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.15 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Output Driver | Active High/Push-Pull |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.4625V |
| Typical Reset Threshold Voltage | 2.5V |
| Maximum Reset Threshold Voltage | 2.5375V |
| Monitored Voltage | 1 to 5.5V |
| Min Operating Supply Voltage | 1V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 20uA |
| Maximum Reset Active Time | 40ms |
| Power Fail Detection | No |
| Watchdog Timer | Yes |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADM6321BZ25ARJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.