
This 1-channel power supply management IC, packaged in a SOT-23-5 surface mount configuration, monitors a single voltage input. It features a reset threshold voltage of 4.63V, with an overvoltage threshold at 4.699V and an undervoltage threshold at 4.561V. Operating within a supply voltage range of 1V to 5.5V, it consumes a maximum supply current of 20uA. The device includes a watchdog timer and provides both active high and active low reset outputs with delay times of 280ms and timeout of 140ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6321CY46ARJ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6321CY46ARJ-RL7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.699V |
| Min Reset Threshold Voltage | 4.561V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 4.699V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.561V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM6321CY46ARJ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
