
Surface mount supervisory circuit with manual reset functionality. Features a reset threshold voltage of 4.63V, with a minimum undervoltage threshold of 4.561V and a maximum overvoltage threshold of 4.699V. Operates within a supply voltage range of 1V to 5.5V, consuming a maximum supply current of 20µA. Offers active-high or active-low reset outputs with a 280ms reset delay and a 140ms reset timeout. Suitable for applications requiring single voltage monitoring and simple reset/power-on reset capabilities.
Analog Devices ADM6322C46ARJ-RL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.699V |
| Min Reset Threshold Voltage | 4.561V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 4.699V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.561V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM6322C46ARJ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
