
Microprocessor reset circuit, featuring a 3V threshold voltage with a ±50mV tolerance, ensuring reliable operation between 1V and 5.5V. This ultralow power IC consumes a maximum of 1µA supply current and offers an active-low, push-pull output. Designed for surface mounting in a 3-lead SOT package, it operates from -40°C to 85°C and includes a 185ms reset delay.
Analog Devices ADM6326-30ARTZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.045V |
| Min Reset Threshold Voltage | 2.955V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.045V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 185ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.955V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6326-30ARTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
