
Surface mount supervisory circuit with a single channel, monitoring one voltage. Features an active-low reset with a delay time of 185ms and a reset timeout of 100ms. Operates within a supply voltage range of 1V to 5.5V, with a reset threshold voltage of 2.63V (2.591V to 2.669V). Maximum operating temperature is 85°C, minimum is -40°C. This simple reset/power-on reset IC has an operating supply current of 500nA and is supplied in tape and reel packaging.
Analog Devices ADM6328-26ARTZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.669V |
| Min Reset Threshold Voltage | 2.591V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.669V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 185ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.591V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6328-26ARTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
