
The ADM6328-27ARTZ-R7 is an industrial temperature power management IC from Analog Devices. It has a single channel and operates over a supply voltage range of 1.1V to 5.5V. The device is packaged in a 3-pin TSSOP/TO-236 package and has a maximum operating temperature of 85°C. It is designed for industrial applications and meets the requirements of various standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6328-27ARTZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6328-27ARTZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM6328-27ARTZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.