
Supervisory circuit IC with a single monitored voltage input, featuring a 2.93V threshold and active-low reset. Operates from 1V to 5.5V supply voltage with a typical 500nA operating current. Reset assertion occurs within 100ms, with a 185ms reset delay time. Packaged in a 3-lead SOT surface mount configuration, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices ADM6328-29ARTZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.886V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 185ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.886V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6328-29ARTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
