
Surface mount supervisory circuit IC with a 3V threshold voltage, featuring a single monitored input and reset output. Operates within a 1V to 5.5V supply voltage range, with reset thresholds from 2.955V to 3.045V. Includes a 185ms reset delay and 100ms reset timeout. This component offers low operating supply current of 500nA and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADM6328-30ARTZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6328-30ARTZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.045V |
| Min Reset Threshold Voltage | 2.955V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 3.045V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 185ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.955V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6328-30ARTZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
