
Supervisory circuit IC featuring a single monitored voltage with a reset threshold of 3.08V, adjustable between 3.034V and 3.126V. This surface-mount component operates from 1V to 5.5V with a low operating supply current of 500nA. It provides an active-low reset with a 185ms delay and a 100ms timeout. Packaged in SOT-23-3, this RoHS-compliant device is suitable for applications requiring simple reset and power-on reset functionality.
Sign in to ask questions about the Analog Devices ADM6328-31ARTZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6328-31ARTZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.126V |
| Min Reset Threshold Voltage | 3.034V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 3.126V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 185ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6328-31ARTZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
