The ADM6339IARJZ-RL7 is a multi-voltage supervisor from Analog Devices, featuring 4 channels with undervoltage and overvoltage thresholds of 1.53V and 1.62V, respectively. It operates with a supply current of 55uA and is available in a surface mount SOT package. The device is RoHS compliant and suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM6339IARJZ-RL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 55uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.