Quad voltage microprocessor supervisory circuit, a multi-voltage supervisor IC, monitors four voltage inputs with a 2.93V threshold. It features active-low reset with a 200ms delay and 140ms timeout, operating from 1V to 5.5V with a 55µA supply current. This surface mount component is available in a SOT package, RoHS compliant, and operates within a -40°C to 85°C temperature range.
Analog Devices ADM6339QARJZ-RL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 55uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6339QARJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.