
Microprocessor reset circuit, Ultralow power, 1µA supply current. Features a 3.4V reset threshold voltage with a 3.349V undervoltage threshold and 3.451V overvoltage threshold. Operates from 1V to 5.5V supply voltage. Includes active-low, push-pull output and 185ms reset delay time. Packaged in a 3-lead SOT surface mount configuration.
Analog Devices ADM6346-34ARTZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.451V |
| Min Reset Threshold Voltage | 3.349V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.451V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 185ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.349V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6346-34ARTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
