
Surface mount supervisory circuit with a single monitored voltage input. Features a 3.6V reset threshold, active low push-pull output, and a 185ms reset delay. Operates from 1V to 5.5V supply with 500nA quiescent current. Suitable for applications requiring power-on reset and undervoltage/overvoltage monitoring within a -40°C to 85°C temperature range.
Analog Devices ADM6346-36ARTZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.654V |
| Min Reset Threshold Voltage | 3.546V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.654V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 185ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.546V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6346-36ARTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
