
This surface-mount microprocessor reset circuit, housed in a 3-lead SOT package, monitors a single voltage input. It features an active-low, push-pull output and operates within a supply voltage range of 1V to 5.5V. The reset threshold voltage is precisely set at 3.8V, with undervoltage detection at 3.743V and overvoltage detection at 3.857V. This component offers ultralow power consumption with a typical supply current of 500nA and a maximum of 1µA. It includes a reset delay time of 185ms and a reset timeout of 100ms, functioning across an operating temperature range of -40°C to 85°C.
Analog Devices ADM6346-38ARTZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.857V |
| Min Reset Threshold Voltage | 3.743V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.857V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 185ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.743V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6346-38ARTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
