
This ultralow power microprocessor reset circuit, designed for surface mount applications, features a 3-lead SOT package and an active-low push-pull output. It monitors a single voltage with a threshold range of 4.235V to 4.364V, operating from a 1V to 5.5V supply. The device exhibits a typical supply current of 500nA and includes a reset delay time of 185ms with a 100ms timeout. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Analog Devices ADM6346-43ARTZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.364V |
| Min Reset Threshold Voltage | 4.235V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.364V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 185ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.235V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6346-43ARTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
