
Microprocessor reset circuit with ultralow power consumption, featuring a 1µA supply current. This surface mount component offers a 4.38V threshold voltage, with a minimum reset threshold of 4.314V and a maximum of 4.446V, operating from a 1V to 5.5V supply. It provides an active-low, push-pull output with a reset delay time of 185ms and a reset timeout of 100ms. The device is housed in a 3-lead SOT package and operates within a temperature range of -40°C to 85°C.
Analog Devices ADM6346-44ARTZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.446V |
| Min Reset Threshold Voltage | 4.314V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.446V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 185ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.314V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6346-44ARTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
