
Surface mount power management IC featuring a single monitored voltage input with an active-low reset. This component operates within a 1V to 5.5V supply voltage range, providing a precise reset threshold of 3.4V, with overvoltage protection at 3.451V and undervoltage detection at 3.349V. It offers a 185ms reset delay and a 100ms reset timeout, with a low operating supply current of 500nA. Packaged in SOT for tape and reel distribution, this RoHS compliant device operates from -40°C to 85°C.
Analog Devices ADM6348-34ARTZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.451V |
| Min Reset Threshold Voltage | 3.349V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 3.451V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 185ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.349V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6348-34ARTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
