
Microprocessor reset circuit IC, surface mount, SOT package. Features a 3.6V threshold voltage with a 3.546V undervoltage and 3.654V overvoltage threshold. Operates from 1V to 5.5V supply voltage with 500nA quiescent current. Includes active low reset with 185ms delay and 100ms timeout. RoHS compliant and lead-containing.
Analog Devices ADM6348-36ARTZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.654V |
| Min Reset Threshold Voltage | 3.546V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 3.654V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 185ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.546V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6348-36ARTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
