
Surface mount supervisory circuit with a single channel and one monitored voltage. Features a 4.1V threshold voltage, with undervoltage detection at 4.038V and overvoltage detection at 4.161V. Operates within a 1V to 5.5V supply voltage range, consuming 500nA of operating supply current. Includes active low reset with a 185ms reset delay and 100ms reset timeout. Suitable for applications requiring simple reset or power-on reset functionality.
Analog Devices ADM6348-41ARTZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.161V |
| Min Reset Threshold Voltage | 4.038V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 4.161V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 185ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.038V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6348-41ARTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
