
This surface mount, simple reset/power-on reset integrated circuit monitors a single voltage with a threshold of 4.5V, featuring a reset threshold range of 4.432V to 4.567V. Operating within a supply voltage range of 1V to 5.5V, this component draws a minimal 500nA of operating supply current. It offers an active-low reset output with a reset delay time of 185ms and a reset timeout of 100ms. Packaged in SOT, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADM6348-45ARTZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.567V |
| Min Reset Threshold Voltage | 4.432V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 4.567V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 185ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.432V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6348-45ARTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
