
Surface mount supervisory circuit with a single monitored voltage input. Features a reset threshold voltage of 4.63V, with a minimum of 4.56V and a maximum of 4.699V. Operates within a supply voltage range of 1V to 5.5V, consuming 500nA of operating supply current. Includes active-low reset with a 185ms delay and a 100ms timeout. Packaged in SOT-23-3, this RoHS compliant component is suitable for applications requiring precise voltage monitoring and reset functionality.
Analog Devices ADM6348-46ARTZ-R7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.699V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 4.699V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 185ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6348-46ARTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
