The ADM6384YKS17D3Z-R7 is a single-channel power management IC from Analog Devices with a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40°C to 125°C. The device has 4 terminals and a JEDEC package code of R-PDSO-G4. It measures 1.25mm in width and 2mm in length. The power management IC has a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1V.
Analog Devices ADM6384YKS17D3Z-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM6384YKS17D3Z-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.