
Surface mount microprocessor supervisory circuit with a 2.63V threshold voltage, featuring active-low reset with a 280ms delay and 140ms timeout. Operates from 1V to 5.5V supply voltage with a maximum supply current of 13uA. This integrated circuit monitors a single voltage and is packaged in a 4-lead SC70.
Analog Devices ADM6384YKS26D3Z-R7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.69V |
| Min Reset Threshold Voltage | 2.56V |
| Max Supply Current | 13uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.69V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6384YKS26D3Z-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
