
Surface mount microprocessor supervisory circuit featuring a single monitored voltage with a reset threshold range of 2.85V to 3V. This integrated circuit operates from 1V to 5.5V supply voltage, drawing a maximum of 13µA supply current. It provides an active-low, totem-pole output with a 2ms reset delay and 1ms reset timeout. The component is RoHS compliant and suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM6384YKS29D1Z-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM6384YKS29D1Z-R7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 13uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 2ms |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6384YKS29D1Z-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
