
Surface mount microprocessor supervisory circuit with a 4-lead SC package. Features a reset threshold voltage range of 2.85V to 3V, with an overvoltage threshold of 3V and undervoltage threshold of 2.85V. Operates with a supply voltage from 1V to 5.5V and a low supply current of 13uA. Includes active-low reset with a 280ms reset delay time and 140ms reset timeout.
Analog Devices ADM6384YKS29D3Z-R7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 13uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6384YKS29D3Z-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
