
Surface mount supervisory circuit with a single monitored voltage input. Features a 3.4V reset threshold, with undervoltage at 3.32V and overvoltage at 3.49V. Operates from 1V to 5.5V supply voltage, drawing a maximum of 13uA. Includes active-low, totem-pole output with a 40ms reset delay and 20ms reset timeout. Suitable for applications requiring simple reset and power-on reset functionality.
Analog Devices ADM6384YKS34D2Z-R7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.49V |
| Min Reset Threshold Voltage | 3.32V |
| Max Supply Current | 13uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.49V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 40ms |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.32V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6384YKS34D2Z-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
