
Surface mount microprocessor supervisory circuit featuring a 3.9V reset threshold. This integrated circuit operates within a 1V to 5.5V supply voltage range, drawing a maximum of 13uA supply current. It provides active-low reset with a 40ms delay and a 20ms timeout. The component is housed in a 4-lead SC70 package, suitable for operation between -40°C and 125°C.
Analog Devices ADM6384YKS39D2Z-R7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4V |
| Min Reset Threshold Voltage | 3.8V |
| Max Supply Current | 13uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 13uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 40ms |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| Threshold Voltage | 3.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6384YKS39D2Z-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
